Vishay / Dale ERL (Military RLR) Metal Film Resistors
Vishay / Dale ERL (Military RLR) Metal Film Resistors meet MIL-PRF-39017 requirements and are available in 05, 07, 20, and 32 sheet sizes. These resistors offer ultra-low noise ratings of -40dB, ±1% or ±2% tolerance ratings, ±100ppm/°C temperature coefficient, and a 200V to 500V maximum working voltage. ERL resistors from Vishay feature epoxy-coated construction that provides superior moisture protection, making them suitable for harsh environments.
Features
- Meets MIL-PRF-39017 standards
- Epoxy-coated construction
- Superior moisture protection
- Ultra-low noise
Specifications
- Available in 05, 07, 20, and 32 sheet sizes
- ±1% or ±2% tolerance ratings
- ±100ppm/°C temperature coefficient
- 200V to 500V maximum working voltage
- -40dB noise rating
- 0.125W to 1W power rating range
- -65°C to +150°C operating temperature range
Dimensions
Additional Resources
Publicado: 2026-04-27
| Actualizado: 2026-05-18