Vishay / Dale ILHB Automotive Multilayer Chip Ferrite Beads

Vishay / Dale ILHB Automotive Multilayer Chip Ferrite Beads are automotive-grade multilayer chip ferrite beads designed for effective noise suppression in compact electronic circuits. These Vishay / Dale AEC-Q200 multilayer chip ferrite beads come in an ultra-small 0402 to 1206 surface-mount package, making these devices suitable for dense PCB layouts and modern miniaturized designs. The ILHB series is ideal for automotive and high-reliability applications that require stable performance and consistent impedance characteristics.

Features

  • Package size (length x width x height)
    • 3.2mm x 1.6mm x 1.1mm (ILHB-1206)
    • 2.5mm x 2.1mm x 1.1mm (ILHB-1008)
    • 2.0mm x 1.2mm x 0.85mm (ILHB-0805)
    • 1.6mm x 0.8mm x 0.8mm (ILHB-0603)
    • 1.0mm x 0.5mm x 0.5mm (ILHB-0402)
  • Multilayer chip ferrite bead for high current filtering
  • Wide variety of impedance values
  • Up to 6000mA extended current rating
  • Multiple performance curves to target specific frequencies
  • Silver (Ag) inner conductor with Cu / Ni / Sn electrode plating
  • AEC-Q200 qualified

Applications

  • Automotive electronic control units
  • Automotive power line noise filtering
  • Advanced driver assistance systems (ADAS)
  • Navigation
  • Dashboard displays
  • High-reliability electronics

Dimensions

Mechanical Drawing - Vishay / Dale ILHB Automotive Multilayer Chip Ferrite Beads
Publicado: 2026-03-20 | Actualizado: 2026-03-26