Vishay / Dale MDM MIL-PRF-83401 Thick-Film Resistor Networks
Vishay / Dale MDM MIL-PRF-83401 Thick-Film Resistor Networks are MIL-PRF-83401-qualified thick-film resistor networks in a dual in-line package. The Vishay / Dale MDM series operates over a wide -55°C to +125°C temperature range and provides tight tolerances down to 1%. The resistors feature a wide resistance range (10Ω to 1MΩ), epoxy-molded construction, and hot-solder-dipped leads.
Features
- Isolated, bussed, and dual-terminator schematics available
- MIL-PRF-83401 qualified
- Epoxy molded construction
- All device leads are hot-solder dipped
- 100% screen tested per group A, subgroup 1 of MIL-PRF-83401
- TCR characteristics
- "K" (±100ppm/°C)
- "M" (±300ppm/°C)
- Capable of passing MIL-STD-202, method 210, condition D test for resistance to soldering heat
- Available in tube pack
Applications
- Aircraft
- Avionics
- Satellites
- Surveillance
- Communications systems
- Sonar
- Radar
- Ground vehicles
- Space, ocean, and deep-earth exploration
- Medical instrumentation
- Medical implantable devices
Specifications
- 100VDC maximum operating voltage
- 200VAC dielectric strength
- 0.05W to 0.20W power rating (element)
- 1.20W to 1.60W power rating (package)
- 10Ω to 1MΩ resistance range
- 10,000MΩ insulation resistance
- ±1%, ±2%, or ±5% tolerance
- -55°C to +125°C operating temperature range
Dimensions
Publicado: 2026-04-17
| Actualizado: 2026-05-11