Vishay / Dale MSM & MSM Long Lead Thick-Film Resistor Networks
Vishay / Dale MSM and MSM Long Lead Thick-Film Resistor Networks are MIL-PRF-83401-qualified thick-film resistor networks offering low- and high-temperature performance (-55°C to +125°C). The Vishay / Dale MSM and MSM Long Lead feature a wide resistance range (10Ω to 1MΩ) and tight tolerances down to 1%. The resistors are constructed using thick-film resistive elements with hot-solder dipped leads.
Features
- MSM
- Isolated, bussed, and dual-terminator schematics available
- MIL-PRF-83401 qualified
- 4.95mm "A" and 8.89mm "C" maximum seated heights
- Thick-film resistive elements
- TCR characteristics
- "K" (±100ppm/°C)
- "M" (±300ppm/°C)
- All device leads are hot-solder dipped
- Rugged molded case construction
- Compatible with automatic insertion equipment
- 100% screen tested per group A, subgroup 1 of MIL-PRF-83401
- All devices are capable of passing the MIL-STD-202, method 210, condition D "Resistance to Soldering Heat" test
- Available in tube pack
- MSM Long Lead
- Isolated, bussed, and dual-terminator schematics available
- MIL-PRF-83401 qualified
- 4.95mm "A" maximum seated height
- Thick-film resistive elements
- TCR characteristics
- "K" (±100ppm/°C)
- "M" (±300ppm/°C)
- All device leads are hot-solder dipped
- Rugged molded case construction
- Compatible with automatic insertion equipment
- 100% screen tested per group A, subgroup 1 of MIL-PRF-83401
- All devices are capable of passing the MIL-STD-202, method 210, condition D "Resistance to Soldering Heat" test
- Available in tube pack
Applications
- Aircraft
- Avionics
- Satellites
- Surveillance
- Communications systems
- Sonar
- Radar
- Ground vehicles
- Space, ocean, and deep-earth exploration
- Medical instrumentation
- Medical implantable devices
Specifications
- Power rating (element)
- 0.07W to 0.20W (MSM)
- 0.07W to 0.12W (MSM Long Lead)
- Power rating (package)
- 0.36W to 1.80W (MSM)
- 0.60W to 1.08W (MSM Long Lead)
- 10Ω to 1MΩ resistance range
- ±1%, ±2%, or ±5% tolerance
- 50VDC maximum operating voltage
- -55°C to +125°C operating temperature range
Datasheets
Publicado: 2026-04-16
| Actualizado: 2026-05-11