Vishay / Roederstein DC-Link Film Capacitors
Vishay / Roederstein DC-Link Film Capacitors offer low ESR, dry technology, high ripple current capabilities, that meet the needs of a wide range of electronic systems. These capacitors also offer a very long life expectancy, a key requirement for OEMs interested in offering long warranties. The DC-link capacitors feature high voltage, self-healing technology, high pulse capability, lifetime over 100,000 hours, and stable performance across the temperature spectrum. These capacitors store and deliver energy for DC/AC converters ensuring proper modulation. Typical applications include UPS, solar inverters, motor drives, and onboard chargers.Features
- Low ESR
- High ripple current capabilities
- Self-healing effect
- Low ESL
- Stable performance across the temperature spectrum
- Lifetime up to 100,000 hours at 70°C
- High pulse capabilities
- Able to withstand transients, pulses, and overvoltages
Applications
- Onboard chargers
- Power supplies
- Forklifts
- Renewable energy
- Welding equipment
- Motor Drives
- EV/onboard chargers
- 48V board net and Electric Vehicles (EV) development
- Automotive Industry
DC-Link Film Capacitors Voltage Vs. Capacitance Range
Publicado: 2018-08-13
| Actualizado: 2023-03-10