Vishay / Vitramon GA....31G Automotive SMT MLCCs
Vishay / Vitramon GA....31G Automotive SMT Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified with PPAP available and include body sizes ranging from 0402 to 2225. These MLCCs are manufactured in precious metal technology (PMT/NME) and a wet build process. The construction features a 100% matte tin-plate finish termination for soldering and high operating temperatures. Applications for Vishay / Vitramon GA....31G Automotive SMT MLCCs include automotive under-the-hood, safety, and comfort electronics.
Features
- AEC-Q200 qualified with PPAP available
- 0402 to 2225 body sizes
- 100% matte tin termination for soldering processes
- High operating temperature
- Wet build process
- Reliable NME system
- Parts compliant with ELV directive
- RoHS compliant
Applications
- Automotive
- Under-the-hood electronics
- Safety electronics
- Comfort electronics
How to Order
Publicado: 2022-01-27
| Actualizado: 2026-03-30