Vishay Semiconductors Half Bridge IGBTs

Vishay Semiconductors Half Bridge IGBTs feature Trench IGBT technology and current ratings of 100A, 150A, and 200A. These IGBTs have low conduction losses, low junction-to-case thermal reduction, and a direct mounting to heatsink design. Half Bridge IGBTs offer Gen 4 FRED Pt® anti-parallel diodes with ultra-soft reverse recovery characteristics. Vishay Semiconductors Half Bridge IGBTs are optimized for high-current inverter stages, such as AC TIG welding machines.

Features

  • Trench IGBT technology
  • Gen 4 FRED Pt anti-parallel diodes
  • Low switching losses
  • Al2O3 DBC
  • UL approved file E78996
  • Designed for industrial level

Application Note

Vishay Semiconductors Half Bridge IGBTs
Publicado: 2023-06-30 | Actualizado: 2023-07-21