Vishay / Dale ICM6050 High-Current Common Mode Chokes
Vishay / Dale ICM6050 High-Current Common Mode Chokes are wirewound ferrite common mode chokes rated with 125VDC operating voltage. These chokes are designed with 10MΩ minimum insulating resistance and operate at -40°C to +125°C temperature range. The common mode impedance ranges from 40Ω to 80Ω at 10MHz (typical) and 300Ω to 700Ω at 100MHz (typical). These RoHS-compliant, lead-free, and halogen-free devices come in a 15mm x 13mm x 6mm SMD package. Vishay / Dale ICM6050 chokes are ideally used in LCDs, battery-powered devices, noise suppression and filtering, DC/DC power supplies, and lighting drivers.Features
- Wirewound ferrite common mode choke
- 10MΩ (minimum) insulating resistance
- Common mode impedance
- 40Ω to 80Ω at 10MHz (typical)
- 300Ω to 700Ω at 100MHz (typical)
- 15mm x 13mm x 6mm SMD package
- -40°C to +125°C operating temperature range
- RoHS compliant
- Lead free and halogen free
Applications
- DC/DC power supplies
- LCDs
- Noise suppression and filtering
- Lighting drivers
- Battery-powered devices
Schematic
Dimensions
Publicado: 2024-11-21
| Actualizado: 2024-12-12