Vishay / Dale IHHP Low Profile High Current Inductors
Vishay / Dale IHHP Low Profile High Current Inductors are offered in compact 0603, 0805, and 0806 case sizes. The IHHP combines low DCR and core losses with a low maximum height of 0.8mm. The IHHP-0603ZH-01, IHHP-0805ZH-01, and IHHP-0806ZH-01 save space and increase efficiency in applications.Features
- Magnetic alloy power choke coil
- Miniature size and low profile
- Magnetic shielded
- Low acoustic noise and high efficiency
Applications
- PDA / notebook / desktop / server applications
- High-current POL converters
- Low profile, high current power supplies
- Battery powered devices
- DC/DC converters in distributed power systems
- DC/DC converter for Field Programmable Gate Array (FPGA)
View Results ( 30 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| IHHP0805ZHERR47M01 | ![]() |
Inductores de potencia - SMD 0805 .47uH 20% |
| IHHP1008AZER1R0M01 | ![]() |
Inductores de potencia - SMD 1uH 20% Low Profile High Current |
| IHHP0806ABERR47M01 | ![]() |
Inductores de potencia - SMD .47uH 20% LowProfile High Current |
| IHHP0806AZERR22M01 | ![]() |
Inductores de potencia - SMD .22uH 20% LowProfile High Current |
| IHHP1008ABERR22M01 | ![]() |
Inductores de potencia - SMD .22uH 20% LowProfile High Current |
| IHHP0806AZERR24M01 | ![]() |
Inductores de potencia - SMD .24uH 20% LowProfile High Current |
| IHHP0806AZER1R0M01 | ![]() |
Inductores de potencia - SMD 1uH 20% Low Profile High Current |
| IHHP0806ABER1R0M01 | ![]() |
Inductores de potencia - SMD 1uH 20% Low Profile High Current |
| IHHP0806AZERR47M01 | ![]() |
Inductores de potencia - SMD .47uH 20% LowProfile High Current |
| IHHP0603ZHER1R0M01 | ![]() |
Inductores de potencia - SMD 0603 1uH 20% |
Publicado: 2022-10-06
| Actualizado: 2022-10-10