Vishay / Dale IHLP1212-EZ-1Z Power Inductors

Vishay / Dale IHLP1212-EZ-1Z Power Inductors are low DCR inductors that are available in 1.2mm, 1.5mm, and 2mm height profiles. These inductors are magnetically shielded and handle high transient current spikes without saturation. The IHLP® power inductors come with a 3mm x 3mm footprint. The IHLP1212-EZ-1Z power inductors are used in energy storage for low-profile DC/DC converters, battery-powered devices, and power line noise suppression and filtering applications.

Features

  • Low DCR
  • Magnetically shielded construction
  • Handles high transient current spikes without saturation
  • Available in three height profiles (1.2mm, 1.5mm, and 2mm)
  • 3mm x 3mm footprint
  • Pb-free and Halogen-free
  • RoHS compliant

Applications

  • Energy storage for low-profile DC/DC converters
  • Battery-powered devices
  • Power line noise suppression and filtering

Dimensions

Mechanical Drawing - Vishay / Dale IHLP1212-EZ-1Z Power Inductors
View Results ( 24 ) Page
N.º de artículo Hoja de datos Inductancia Tolerancia Resistencia CC máxima Corriente de saturación Frecuencia autorresonante Longitud Ancho Altura Estilo de montaje Estilo de terminación Apantallamiento RoHS - Mouser
IHLP1212ABEZR47M1Z IHLP1212ABEZR47M1Z Hoja de datos 470 nH 20 % 17.6 mOhms 9.4 A 115 MHz 3 mm 3 mm 1.2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212BZEZR56M1Z IHLP1212BZEZR56M1Z Hoja de datos 560 nH 20 % 14.9 mOhms 10.9 A 90 MHz 3 mm 3 mm 2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212BZEZR68M1Z IHLP1212BZEZR68M1Z Hoja de datos 680 nH 20 % 15.8 mOhms 10.7 A 85 MHz 3 mm 3 mm 2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212BZEZR88M1Z IHLP1212BZEZR88M1Z Hoja de datos 880 nH 20 % 16.7 mOhms 10.4 A 65 MHz 3 mm 3 mm 2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212ABEZR22M1Z IHLP1212ABEZR22M1Z Hoja de datos 220 nH 20 % 10.3 mOhms 12.4 A 185 MHz 3 mm 3 mm 1.2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212ABEZR33M1Z IHLP1212ABEZR33M1Z Hoja de datos 330 nH 20 % 12.9 mOhms 11.6 A 140 MHz 3 mm 3 mm 1.2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212BZEZ1R0M1Z IHLP1212BZEZ1R0M1Z Hoja de datos 1 uH 20 % 20 mOhms 9.8 A 55 MHz 3 mm 3 mm 2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212BZEZ1R2M1Z IHLP1212BZEZ1R2M1Z Hoja de datos 1.2 uH 20 % 23.4 mOhms 8.8 A 50 MHz 3 mm 3 mm 2 mm PCB Mount SMD/SMT Shielded Y
IHLP1212AEEZR47M1Z IHLP1212AEEZR47M1Z Hoja de datos 470 nH 20 % 13.5 mOhms 10.6 A 102 MHz 3 mm 3 mm 1.5 mm PCB Mount SMD/SMT Shielded Y
IHLP1212AEEZR68M1Z IHLP1212AEEZR68M1Z Hoja de datos 680 nH 20 % 19.8 mOhms 8.8 A 97 MHz 3 mm 3 mm 1.5 mm PCB Mount SMD/SMT Shielded Y
Publicado: 2025-05-21 | Actualizado: 2025-06-02