Vishay / Dale IHSR2020 High-Temperature Commercial Inductors

Vishay / Dale IHSR2020 High-Temperature Commercial Inductors feature a 5.08mm x 5.08mm footprint with 2mm and 3mm height options and magnetically shielded construction. The low-inductance design includes core material options for high temperatures or high saturation ratings, while the patented coil construction achieves ultra-low DC resistance (DCR) and a robust design. These inductors handle high transient in-rush currents without saturation and are ideal for high-frequency switching converters with high current load demands. Vishay / Dale IHSR2020 High-Temperature Commercial Inductors are lead free, halogen free, and RoHS compliant.

Features

  • 5.08mm x 5.08mm footprint with 2mm and 3mm height options
  • Core material options for high temperature or high saturation rating
  • Ideal for high-frequency switching converters with high current load demands
  • Magnetically shielded construction
  • Patented coil design achieves ultra-low DCR and robust design
  • Handles high transient in-rush currents without saturation
  • Lead free and halogen free
  • Green product and RoHS compliant

Applications

  • Multiphase DC/DC converters for microprocessors
  • Energy storage inductors for high-frequency, low-voltage converters (12V to 1V)
  • LiDAR boost inductors for laser diodes with GaN FETs
  • High-current LC filters

Dimensions

Mechanical Drawing - Vishay / Dale IHSR2020 High-Temperature Commercial Inductors
Publicado: 2026-03-18 | Actualizado: 2026-03-24