Vishay IHV Power Inductors

Vishay IHV Power Inductors are high current and radial leaded filter inductors. These inductors are rated up to 200μH inductance, and the maximum DC current ranges from 20A to 60A. The IHV filter inductors operate at -55°C to 125°C temperature range at no load conditions. These IHV filter inductors feature printed circuit mounting and pre-tinned leads. These inductors are protected by polyolefin tubing, an iron laminated core, and solder-coated winding extensions.

Features

  • Printed circuit mounting
  • Pre-tinned leads
  • Up to 200μH inductance
  • -55°C to 125°C operating temperature range at no load conditions
  • 20kHz maximum usable frequency
  • 20A to 60A maximum DC current range
  • Protected by polyolefin tubing - flame retardant UL type VW-1 per MIL-I-23053/5, class-3 requirements
  • Pb-free
  • RoHS-compliant

Dimensions

Mechanical Drawing - Vishay IHV Power Inductors
Publicado: 2024-11-15 | Actualizado: 2024-12-03