Vishay / BC Components NTCALUGx Thermistors & Standard Lug Sensors
Vishay / BC Components NTCALUGx Thermistors and Standard Lug Sensors are thermistor chips soldered to 24AWG stranded silver-plated copper leads. These thermistors come with an insulated sensor attached to a tin-plated copper ring lug. The modules feature easy mounting that uses the ring tongue terminal and rugged construction. Vishay / BC Components NTCALUGx Thermistors and Standard Lug Sensors are suitable for surface sensing applications that require good electrical insulation and good thermal contact with the chassis.Features
- Easy mounting using ring tongue terminal
- NTC thermistor chip soldered to 24AWG stranded silver-plated copper leads
- Insulated sensor attached to tin-plated copper
- Rugged construction
- Cable of PTFE insulation according to NEMA HP-3, type E, and rated 600 VRMS
- AEC-Q200 qualified (grade 1)
Specifications
- 10KΩ resistance value at 25°C
- ±2% to ±3% tolerance on R25-value
- 3435K to 3984K B25/85-value
- -40°C to +150°C operating temperature range at 0 dissipation
Publicado: 2019-10-14
| Actualizado: 2023-12-31