Vishay / BC Components NTCAPIPE3C90105A Long Lead NTC Thermistor Sensors

Vishay / BC Components NTCAPIPE3C90105A Long Lead NTC Thermistor Sensors feature a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires. The NTCAPIPE3C90105A is designed for temperature measurement, sensing, and control in remote locations and for various environmental conditions. These NTC thermistor sensors are lacquered, insulated, and potted into a brass pipe. The Vishay / BC Components NTCAPIPE3C90105A is a RoHS-compliant version that uses lead (Pb)-free brass material.

Features

  • Accurate over a wide temperature range
  • High stability
  • Excellent price/performance ratio
  • High adhesive strength between the PVC wire and the encapsulating lacquer
  • RoHS-compliant

Applications

  • Temperature measurement and control in remote locations and in various environmental conditions
  • Industrial machinery and equipment
  • Home appliances 

Specifications

  • 10KΩ resistance value at +25°C
  • ±3% tolerance
  • 1500VAC minimum dielectric withstanding voltage
  • +105°C-rated, 300V wires
  • 25g weight
  • 6.0mW/K dissipation factor
  • -40°C to +105°C operating temperature range

Mechanical Drawing

Mechanical Drawing - Vishay / BC Components NTCAPIPE3C90105A Long Lead NTC Thermistor Sensors
Publicado: 2025-05-13 | Actualizado: 2025-05-19