Vishay RCEC ISO Power Resistors
Vishay RCEC ISO Power Resistors feature thick film technology, 0.33Ω to 1MΩ resistance range, and a cold system without external radiation. These non-inductive resistors offer a high power / volume ratio, screw-on or fast-on outputs, and a resin-filled case. They are cooled by an auxiliary heat sink (not supplied). Vishay RCEC ISO Power Resistors have an operating temperature range of -40°C to +125°C. Typical applications include snubber, discharge, balancing, divider, and filter.Features
- Cold system without external radiation
- High power / volume ratio
- Non-inductive
- Thick film technology
- Screw-on or fast-on outputs
- Resin-filled case
- Cooled by auxiliary heat sink (not supplied)
- RoHS compliant
Applications
- Snubber
- Discharge
- Balancing
- Divider
- Filter
Specifications
- 0.33Ω to 1MΩ resistance range
- ±10%, ±5% tolerance
- 100W maximum rated power
- ±250ppm/°C (typical) temperature coefficient
- 1500V maximum operating voltage
- -40°C to +125°C operating temperature range
Videos
Internal Configuration
Additional Resources
Publicado: 2022-01-24
| Actualizado: 2025-04-23