Vishay RNC55 Metal Film Resistors
Vishay RNC55 Metal Film Resistors are MIL-PRF-55182 qualified and offer a low noise rating of -40dB. An epoxy coating provides superior moisture protection for these resistors, and additional features include a verified failure rate, controlled temperature coefficient, monthly acceptance testing, and a wide range of specifications. RNC55 resistors from Vishay offer a 350V maximum working voltage, a 0.5W maximum power rating, and tolerances of ±0.1%, ±0.5%, and ±1%.
Features
- Low noise
- Verified failure rate
- Controlled temperature coefficient
- Epoxy coating
- Superior moisture protection
- Standard lead on RNC product is solderable and weldable
- Monthly acceptance testing
Specifications
- Meets MIL-PRF-55182 standards
- -40dB noise rating
- 350V maximum working voltage
- 0.5W maximum power rating
- Up to 3.01MΩ resistance rating
- ±0.1%, ±0.5%, and ±1% tolerance ratings
- -65°C to +175°C operating temperature range
Dimensions
Publicado: 2025-07-14
| Actualizado: 2026-05-11