Vishay RWR Wirewound Resistors

Vishay RWR Wirewound Resistors are high-temperature silicone-coated resistors for defense applications. This Vishay wirewound resistor series features complete welded construction and is qualified to MIL-PRF-39007. RWR axial-leaded resistors are available in non-inductive styles with Ayrton-Perry winding for lower-reactive components. The series also has an available S-level failure rate.    

Features

  • High-temperature silicone-coated
  • Axial lead
  • Designed for defense applications with established reliability and non-established reliability options
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for the lower reactive components
  • S-level failure rate available

Specifications

  • 1W to 10W power rating range
  • 100mΩ to 39.2kΩ resistance range
  • ±0.1%, ±0.5%, or ±1.0% tolerance options
  • 500VAC (up to 2W) or 1kVAC (3W to 10W) dielectric withstanding voltage
  • 1V to 291V voltage rating range

Infographic

Infographic - Vishay RWR Wirewound Resistors

Dimensions

Mechanical Drawing - Vishay RWR Wirewound Resistors
Publicado: 2026-04-08 | Actualizado: 2026-05-11