Vishay Semiconductors 1.5BxxA TransZorb Transient Voltage Suppressors

Vishay Semiconductors 1.5BxxA TransZorb Transient Voltage Suppressors are made with a junction passivation optimized design with passivated anisotropic rectifier technology. These devices have 1500W peak pulse power capability with a 10/1000μs waveform. These Vishay Semiconductors 1.5BxxA TransZorb Transient Voltage Suppressors are unidirectional and provide excellent clamping capability with a very fast response time.

Features

  • Junction passivation optimized design passivated anisotropic rectifier technology
  • 1500W peak pulse power capability with a 10/1000μs waveform
  • Unidirectional
  • Excellent clamping capability
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • SMB (DO-214AA) package
  • The molding compound meets the UL 94 V-0 flammability rating
  • Base P/N-M3 is halogen-free, RoHS-compliant, and industrial-grade
  • Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102
  • M3 suffix meets JESD 201 class 2 whisker test
  • Polarity (color band denotes cathode end)

Specifications

  • Breakdown Voltage (VBR) is available from 12V to 51V
  • Standoff voltage (VWM) is available from 10.2V to 43.6V
  • Peak pulse power dissipation (PPPM) of 1500W
  • Maximum operating junction temperature of 170°C

Applications

  • Consumer
  • Computer
  • Industrial
  • Medical
  • Telecommunication

Package Outline Dimensions

Mechanical Drawing - Vishay Semiconductors 1.5BxxA TransZorb Transient Voltage Suppressors
Publicado: 2025-01-08 | Actualizado: 2025-01-29