Vishay Semiconductors VLMRGB1500 Multi Chip SMD RGB LED
Vishay Semiconductors VLMRGB1500 Multi Chip SMD RGB LED is a high-brightness tricolor LED designed primarily for RGB displays and backlights. It uses the popular PCB-based 0404 SMD package with a 120° emission characteristic. The 4-pin package with a common anode allows individual driving of each chip and thus a gapless coverage of a wide color space by additive color mixing. The Vishay Semiconductors VLMRGB1500 provides high reliability over a temperature range of -40°C to +85°C, using highly suitable blue-light-stable package materials.
Features
- Utilizes high-brightness AlInGaP and InGaN chip technologies
- 4-pin RGB SMD LED package allows individual control of the driving current of each chip
- ±60° angle of half intensity
- Compact package outline dimensions of 1.0mm x 1.0mm x 0.65mm (LxWxH)
- Qualified according to JEDEC® moisture sensitivity level 3
- Compatible with IR reflow soldering
- -40°C to +85°C operation temperature range
- ESD withstanding voltage of up to 2kV for red and 1kV for blue and green according to JESD22-A114-B
- Luminous intensities and colors categorized per reel
Applications
- Telecommunication, office equipment, home appliances, industrial equipment, and white goods
- Wide range of accent and decorative lighting
- Full color message and display video boards
- Keyboard backlighting
- Status indicators
- Signal and symbol illumination
Specifications
- Forward current (max.) IF
- Red - 25mA
- True green and blue - 20mA
- Power dissipation (max.) Ptot
- Red - 62mW
- True green and blue - 76mW
- +95°C junction temperature (Tj)
- Peak forward current (tp < 100μs, duty cycle = 0.1) IFM
- Red - 60mA
- True green and blue - 100mA
- 300K/W thermal resistance junction-to-solder point, 1 chip (RthJP)
- 500K/W thermal resistance junction-to-ambient, 1 chip (mounted on FR4 PC board (t = 1.6mm) with Cu pad size > 16mm2) RthJA
- 1000V ESD voltage (HBM) (VESD)
- Luminous intensity (min./max.)(IF = 5mA) (IV)
- Red - 26/54mcd
- True green - 122/252mcd
- Blue - 22/46mcd
- -40°C to +85°C operating temperature (Tamb)
- -40°C to +90°C storage temperature (Tstg)
- Dominant wavelength (min./max.) (IF = 5mA) (λd)
- Red - 615/625nm
- True green - 520/530nm
- Blue - 466/473nm
- Peak wavelength (typ.) (IF = 5mA) (λp)
- Red - 632nm
- True green - 518nm
- Blue - 468nm
- Spectral half-width at 50% Irel max. (typ.) (IF = 5mA) (Δλ0.5)
- Red - 12nm
- True green - 27nm
- Blue - 20nm
- ±60° angle of half intensity (typ.) (IF = 5mA) (ϕ)
- Forward voltage (min/max.) (IF = 5mA) (VF)
- Red - 1.5V/2.15V
- True green - 2.0V/3.2V
- Blue - 2.0V/3.2V
- 10μA reverse current (max.) (VR = 5V) (IR)
Dimensions (mm)
Publicado: 2026-04-10
| Actualizado: 2026-04-14