Vishay / Dale SGIHLP® Space-Grade Inductors
Vishay / Dale SGIHLP® Space-Grade Inductors feature high operating temperatures of up to +180°C in a rugged package. Vishay SGIHLP Space-Grade Inductors meet the requirements of MIL-STD-981 and come in seven case sizes with footprints ranging from 6.2mm2 to 24.5mm2. SGIHLP is designed for use in low-profile, high-current power supplies, high-current point-of-load converters, power converters for solar panels, and more.Features
- Meets the requirements of MIL-STD-981
- High operating temperatures of up to +180°C
- Rugged package
- Offered in seven case sizes (6.2mm2 to 24.5mm2 footprints)
Applications
- Low-profile, high-current power supplies
- High-current POL converters
- DC-DC converters in distributed power systems
- Power converters for solar panels
- Noise suppression
Specifications
- 10.8A to 69.0A current rating for 1ΩH
- 6.2mm2 to 24.5mm2 footprints
- 4.3mm to 15mm profile height
- 100nH to 100µH inductance range
- 2.4A to 80A maximum DC current range
- 2.01MHz to 248MHz self-resonant frequency range
- 680µΩ to 252mΩ maximum DC resistance range
- 1.6A to 100A saturation current range
- Screening codes
- 1S MIL-STD-981 Group A/B fullscreen
- 1P basic production screen - product is not MIL-STD-981 compliant
Infographic
Publicado: 2021-08-13
| Actualizado: 2025-04-11