Vishay Semiconductors Si7540ADP N- & P-Channel MOSFET
Vishay Semiconductors Si7540ADP N- & P-Channel MOSFET employs TrenchFET® technology, utilizing trench structures etched into the semiconductor material to enhance performance and efficiency. With a thermally enhanced PowerPAK® package, this MOSFET offers enhanced thermal performance and reliable operation under high-power conditions. The Si7540ADP N- and P-channel MOSFET is 100% Rg tested. This MOSFET features a 20V drain-source voltage and operates within the -55°C to 150°C temperature range. The Si7540ADP N- and P-channel MOSFET is Pb-free, Halogen-free, and RoHS-compliant. Typical applications include DC/DC converters, synchronous buck converters, synchronous rectifiers, load switches, and motor drive switches.
Specifications
- TrenchFET® technology
- Thermally enhanced PowerPAK®
- 100% Rg tested
- 20V drain-source voltage
- -55°C to 150°C operating temperature range
- Pb-free, Halogen-free, and RoHS-compliant
Applications
- DC/DC converters
- Synchronous buck converters
- Synchronous rectifiers
- Load switches
- Motor drive switches
Package Information
Publicado: 2024-02-21
| Actualizado: 2024-02-28