Vishay / Siliconix SUM40014M N-Channel 40V MOSFET

Vishay / Siliconix SUM40014M N-Channel 40V MOSFET provides 40VDS drain-source voltage in a single-configuration D2PAK package with ThunderFET® power. The MOSFET utilizes a lead-free and RoHS-compliant design and is 100% Rg and UIS tested. Vishay / Siliconix SUM40014M N-Channel 40V MOSFET is suitable for use in DC/DC converters, battery management applications, power tools, and motor drive switches.

Features

  • ThunderFET power
  • Maximum +175°C junction temperature
  • 100% Rg and UIS tested
  • Single configuration
  • RoHS-compliant
  • Halogen-free
  • D2PAK package

Applications

  • Power supplies
    • Secondary synchronous rectification
  • DC/DC converters
  • Power tools
  • Motor drive switches
  • DC/AC inverters
  • Battery management
  • OR-ing
Publicado: 2020-11-19 | Actualizado: 2024-12-17