Vishay TNPV e3 Resistors
Vishay TNPV e3 Resistors are AEC-Q200 qualified and available in 0805, 1206, and 1210 package sizes. These precision thin-film, flat chip resistors are ideal for most fields of modern electronics that require high reliability and stability at high operating voltages. The series features a high operating voltage Umax. of up to 1000V with TCR down to ±10ppm/K and tolerance as low as ±0.1%. Vishay TNPV e3 Resistors offer excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, and test and measuring equipment.
Features
- 0805, 1206, and 1210 package sizes
- AEC-Q200 qualified
- High operating voltage Umax. up to 1000V
- Low <1ppm/V voltage coefficient
- Excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C)
- Precision properties: TCR and tolerances down to ±10ppm/K; ±0.1%
- Superior moisture resistivity (85°C; 85% RH)
- Sulfur resistance verified according to ASTM B 809
- RoHS compliant
Applications
- Industrial and automotive inverters
- Battery management system
- Test and measuring equipment
Dimensions
Videos
Publicado: 2015-04-13
| Actualizado: 2026-01-23