Vishay / Techno TRC Thick Film Resistor/Capacitor Networks

Vishay / Techno TRC Thick Film Resistor / Capacitor Networks feature thick film resistors and NP0 or X7R capacitors for line terminators. The resistor characteristics include a 0.20W power rating, ±150ppm/°C temperature coefficient, and 10Ω to 1M resistance range with ±1%, ±2%, or ±5% resistance tolerance. The capacitor characteristics include 50VDC capacitance voltage, ±10% or ±20% tolerance, and a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. These halogen-free modules come in a single-in-line, conformal-coated SIP package, and isolated and bussed schematics are available. Vishay / Techno TRC Thick Film Resistor / Capacitor Networks operate in a wide temperature range of -55°C to +125°C.

Features

  • Thick film resistors
  • NP0 or X7R capacitors for line terminator
  • Wide operating temperature range
  • Single-in-line, conformal-coated SIP package
  • Isolated and bussed schematics available
  • Halogen free

Specifications

  • Resistor characteristics
    • 0.20W power rating
    • 10Ω to 1M resistance range
    • ±1%, ±2%, or ±5% resistance tolerance
    • ±150ppm/°C temperature coefficient
  • -55°C to +125°C operating temperature range
  • Capacitor characteristics
    • Capacitance range
      • NPO: 33pF to 3900pF
      • X7R: 470pF to 0.1μF
    • ±10% or ±20% capacitance tolerance
    • 50VDC capacitance voltage

Schematic

Schematic - Vishay / Techno TRC Thick Film Resistor/Capacitor Networks
Publicado: 2024-02-05 | Actualizado: 2024-03-25