Vishay / Sfernice TS53 Surface Mount Cermet Trimmers
Vishay / Sfernice's TS53 Miniature Trimmers are designed for surface mount applications and offers volumetric efficiency (5mm x 5mm x 2.7mm) with high performance and stability. The TS53Y design is suitable for both manual or automatic operation, and can withstand wave and reflow soldering techniques.Features
- 0.25W at 70°C
- Wide ohmic range (10Ω to 1 MΩ)
- Small size for optimum packaging density
- Tests according to CECC 41000 or IEC 60393-1
Publicado: 2008-02-26
| Actualizado: 2022-03-11