Vishay Semiconductors VCAN3xA2-HT5 ESD Protection Diodes
Vishay Semiconductors VCAN3xA2-HT5 ESD Protection Diodes are Bidirectional Symmetrical (BiSy) low capacitance, dual-line ESD protection diodes. The VCAN3xA2-HT5 diodes are AEC-Q101-qualified and engineered for CAN FD Bus applications. The Vishay VCAN3xA2-HT5 ESD protection diodes feature a ±33V or ±36V working range in a DFN1110-3A package.Features
- For CAN FD Bus applications
- Small DFN1110-3A package
- 2-line ESD protection
- Working ranges
- ±33V for VCAN33A2-HT5
- ±36V for VCAN36A2-HT5
- Low leakage current IR <0.05μA
- Low load capacitance CD <6pF (at VR = 5V)
- AOI capable
- ESD immunity acc. IEC 61000-4-2
- ±20kV contact discharge
- ±20kV air discharge
- ESD capability according to AEC-Q101, human body model, class H3B >8kV
- e3 - pins side wall plated with tin (Sn)
- AEC-Q101 qualified available
Datasheets
Infographic
Application Schematic
PACKAGE DIMENSIONS in millimeters (inches)
Publicado: 2023-06-20
| Actualizado: 2023-08-02