Vishay VEMD8082 Silicon PIN Photodiode
Vishay VEMD8082 Silicon PIN Photodiode is a high-speed and high-sensitive PIN photodiode with enhanced sensitivity for visible light. This low-profile Surface-Mount Device (SMD) houses a chip with a 6.0mm² radiant sensitive area that detects visible and near-infrared radiation. The VEMD8082 photodiode is available in 4.8mm x 2.5mm x 0.5mm dimensions. This silicon PIN photodiode features ±65° angle of half sensitivity (ϕ) and is suitable for visible and near-infrared radiation. Typical applications include wearables, health monitoring, and high-speed photodetectors.Features
- Package type: surface-mount
- Package form: top view
- Dimensions (L x W x H):
- 4.8mm x 2.5mm x 0.5mm
- 6mm² radiant sensitive area
- Enhanced sensitivity
- Suitable for visible and near-infrared radiation
- Compatible with infrared reflow solder process
- ±65° angle of half sensitivity (ϕ)
- Floor life:
- 168h, MSL 3, according to J-STD-020
Applications
- Wearables
- Health monitoring
- High-speed photo detector
Package Dimensions
Publicado: 2024-07-18
| Actualizado: 2025-01-22