Vishay Semiconductors VLMU35C UVC LEDs

Vishay Semiconductors VLMU35C Ultraviolet C (UVC) LEDs are ceramic-based, low-power devices with a silicone lens for a long lifetime. These UVC LEDs feature a reflow soldering method, dimming capability, low-surface temperature, and a small footprint. The modules exhibit different radiant powers in a wavelength range of 265nm to 285nm. Vishay Semiconductors VLMU35C Ultraviolet C (UVC) LEDs are available in a 3.45mm x 3.45mm x 1.78mm package and operate in a -40°C to +80°C temperature range. Typical applications include sterilization, medical, sensing of gases, germs, and DNA.

Features

  • Ceramic SMT package with quartz window/silicone lens
  • Gold-plated (Au) lead/termination finish
  • Reflow soldering method
  • Moisture sensitivity level (MSL) 3, according to J-STD-020
  • ±60° angle of half intensity

Applications

  • Sterilization
  • Medical
  • Sensing of gases, germs, and DNA

Specifications

  • 2mW to 30mW minimum radiant power range, 3mW to 37mW typical
  • 20mA to 250mA forward current range
  • 265nm to 280nm wavelength range
  • 5V to 7.7V forward voltage range
  • 3.45mm x 3.45mm x 1.78mm dimensions
  • -40°C to +80°C temperature range

Infographic

Infographic - Vishay Semiconductors VLMU35C UVC LEDs

Performance Graph

Performance Graph - Vishay Semiconductors VLMU35C UVC LEDs

Videos

Publicado: 2020-07-22 | Actualizado: 2025-01-09