Vishay Semiconductors VO06xxT High Speed Optocouplers

Vishay Semiconductors VO06xxT High Speed Optocouplers consist of single and dual channel 10MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. Vishay Semiconductors VO06xxT High Speed Optocouplers feature choice of CMR performance of 15kV/µs, 5kV/µs, and 100V/µs, and +5V CMOS compatibility. The Vishay Semiconductors VO06xxT is optimized for use in microprocessor system interface, PLC, ATE input / output isolation, and more.

Features

  • Choice of CMR performance of 15 kV/μs, 5 kV/μs, and 1 kV/μs
  • 10MBd typical High speed
  • +5V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature of -40°C to + 100°C temp. range
  • Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
  • 5mA Low input current capability

Applications

  • Microprocessor system M interface
  • PLC, ATE input/output isolation
  • SPI Computer peripheral interface
  • Digital fieldbus isolation of CC-Link, DeviceNet, profibus, SDS
  • High speed A/D and D/A conversion
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Digital control power supply
  • Ground loop elimination

Circuit Diagram

Application Circuit Diagram - Vishay Semiconductors VO06xxT High Speed Optocouplers
View Results ( 6 ) Page
N.º de artículo Hoja de datos Número de canales Dp - Disipación de potencia
VO0600T VO0600T Hoja de datos 1 Channel 35 mW
VO0601T VO0601T Hoja de datos 1 Channel 35 mW
VO0630T VO0630T Hoja de datos 2 Channel 25 mW
VO0611T VO0611T Hoja de datos 1 Channel 35 mW
VO0631T VO0631T Hoja de datos 2 Channel 25 mW
VO0661T VO0661T Hoja de datos 2 Channel 25 mW
Publicado: 2010-04-07 | Actualizado: 2022-03-11