Vishay Semiconductors VLMx334 Power SMD LEDs
Vishay Semiconductors VLMx334 Power SMD LEDs are designed to incorporate larger chips, therefore, capable of withstanding a 70mA drive current. The Vishay Semiconductors VLMx334 comes in a PLCC-2 package, and it consists of a lead frame that is embedded in a white thermoplast. The reflector inside the package is filled with clear epoxy. Typical applications include traffic signals; interior and exterior lighting; dashboard illumination; indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising.Features
- Utilizing the latest advanced AlInGaP technology
- Available in 8mm tape
- Luminous intensity and color categorized per packing unit
- ESD-withstand voltage: Up to 2kV according to JESD22-A114-B
- Luminous intensity ratio per packing unit IVmax/IVmin ≤1.6
- Thermal resistance R = 300K/W
- Preconditioning according to JEDEC® Level 2a
- Compatible with reflow, vapor phase, and wave solder processes according to CECC 00802 and J-STD-020
- Available in super red, red, amber, and yellow
Applications
- Traffic signals and signs
- Indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising
- Interior and exterior lighting
- Dashboard illumination
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa |
|---|---|---|---|---|
| VLMK334BACB-GS08 | ![]() |
Amber | 616 nm | 2.8 cd |
| VLMS334AABB-GS08 | ![]() |
Red | 630 nm | 1.6 cd |
| VLMY334BACB-GS08 | ![]() |
Yellow | 589 nm | 2.3 cd |
| VLMR334BACB-GS08 | ![]() |
Red | 625 nm | 2.2 cd |
Publicado: 2014-04-03
| Actualizado: 2025-01-09