Vishay Semiconductors VS-E7FX0x12 FRED Pt® Hyperfast Rectifiers
Vishay Semiconductors VS-E7FX0x12 FRED Pt® Hyperfast Rectifiers are specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum-doped lifetime control guarantee leading performance, ruggedness, and reliability characteristics. These devices are intended for use as clamp, snubber, and freewheeling diodes in flyback auxiliary power supplies, bootstrap and desaturate for HV MOSFET and IGBT drivers, and high-frequency rectifiers in a cuk and sepic circuit for LED lighting. The rectifier's extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.Features
- Hyperfast recovery time, reduced reverse recovery charge, and soft recovery
- +175°C maximum operating junction temperature
- Specified for output and snubber operation
- Low forward voltage drop
- Low leakage current
- SMF (DO-219AB) package style
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Meets JESD 201 class 2 whisker test
- Matte tin plated leads, solderable per J-STD-002
- AEC-Q101 qualified (xHM3 components only)
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Clamp, snubber, and freewheeling diodes in flyback auxiliary power supplies
- Bootstrap and desaturate for HV MOSFET and IGBT drivers
- High frequency rectifiers in a cuk and sepic circuit for LED lighting
Specifications
- 1200V maximum peak repetitive reverse voltage
- 1A or 2A maximum average rectified forward current options
- 14A or 21A maximum non-repetitive peak surge current options
- 1.65V to 2.5V (per diode) forward voltage range
- 2µA to 30µA (per diode) reverse leakage current range
- 3.0pF or 3.5pF junction capacitance options
- 35ns to 145ns reverse recovery time range
- 3.0A to 5.0A peak recovery current range
- 105nC to 315nC reverse recovery charge range
- -55°C to +175°C operating junction temperature range
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Vf - Tensión directa | If - Corriente directa | Sobrecorriente máx. | Ir - Corriente inversa | Tiempo de recuperación |
|---|---|---|---|---|---|---|---|
| VS-E7FX0212HM3/I | ![]() |
Rectificadores 2A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 | 2 V | 2 A | 21 A | 3 uA | 105 ns |
| VS-E7FX0112-M3/I | ![]() |
Rectificadores 1A 1200Vrrm FRED - SMF Halogen Free | 1.85 V | 1 A | 14 A | 2 uA | 91 ns |
| VS-E7FX0112HM3/I | ![]() |
Rectificadores 1A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 | 1.85 V | 1 A | 14 A | 2 uA | 91 ns |
| VS-E7FX0212-M3/I | ![]() |
Rectificadores 2A 1200Vrrm FRED - SMF Halogen Free | 2 V | 2 A | 21 A | 3 uA | 105 ns |
Publicado: 2024-02-12
| Actualizado: 2025-05-20