VORAGO Technologies VA41629 Arm® Cortex® M4 MCUs with ADC/DAC
VORAGO Technologies VA41629 Arm® Cortex® M4 MCUs are radiation-hardened Hi-Rel 32-Bit MCUs manufactured with HARDSIL® technology. It has an added integrated Analog-to-Digital-Converter and Digital-to-Analog-Converter. The device has full latch-up immunity with a temperature profile of -55°C to 125°C. The VA41629 has three UARTs, three I2Cs, and offers superior radiation performance.
Features
- Hi-Rel, high-performance, highly reliable Microcontroller
- Added Integrated Analog-to-Digital-Converter and Digital-to-Analog-Converter
- Three UARTs, three I2Cs
- Offering superior radiation performance
- Full latch-up immunity
- Temperature profile -55 to 125°C
- Available with a minimal lead time
- 176 QFP, 196 BGA
Block Diagram
Publicado: 2022-01-28
| Actualizado: 2026-06-25