Weidmuller u-remote UR20 Remote I/O Modules

Weidmuller’s u-remote is the industry’s leading compact, flexible I/O system. With hot swappable capabilities and visual cues, users can troubleshoot and replace slices while you keep your system up and running. While supporting all common fieldbuses and all protocols, u-remote adapts to any application and virtually any PLC – giving the ultimate in flexibility.

Handle your projects with maximum performance. u-remote speeds up your installation process and makes your machines start-up faster. The seamlessly pluggable system means you can rely on your intuition and trust that there will be no errors.

Score points with maximum machine availability. u-remote is the most user-friendly I/O concept on the market to combine high-performance automation with optimal system handling. This gives your machines an extensive range of functions, decisively minimizing the time and effort involved in service and maintenance.

I/O Modules

• Up to 32 connections on just one module
• With a module width of just 11.5mm, u-remote is thinner than any other I/O system
• Hot-swappable-capable
• Error diagnosis on each channel
• Integrated safety, with and without safety control

View Details

 

Weidmuller u-remote UR20 Remote I/O Modules

Fieldbus Couplers

• Diagnostics via integrated web server
• Galvanic isolated power rails with two highly robust 10A current paths
• Connection up to 64 I/O active modules (Standard version) and 16 I/O active modules (ECO version)

View Details

Weidmuller u-remote UR20 Remote I/O Modules

Digital/Analog Output Modules

The Digital/Analog Output Modules operate from -20°C to 60°C temperature range. The digital output modules are available in 4 DO, 8 DO with 2- and 3-wire technology, and 16 DO with or without PLC interface connection versions. All outputs are designed for DC-13 actuators acc. to DIN EN 60947-5-1 and IEC 61131-2 specifications. These modules feature 30mA current consumption from Iout, 24V maximum output voltage, push-in connection type, and 48Mbit maximum transmission speed of system bus. The digital output modules are used for the incorporation of decentralized actuators. The analog output modules control up to 4 analog actuators with an accuracy of 0.05% of the measurement-range end value. These modules feature 110mA current consumption from Iout, <600Ω load impedance current, and push-in connection type.

View Details

Weidmuller u-remote UR20 Remote I/O Modules

Analog Input Modules

The Analog Input Modules are available with 12-bit and 16-bit resolutions, which record up to 4 analog sensors with maximum accuracy. These modules feature 0.1% FSR accuracy, -20°C to 60°C operating temperature range, and push-in connection type.

View Details

Weidmuller u-remote UR20 Remote I/O Modules

Temperature Module

The Temperature Module offers 0.2% FSR of accuracy and a 16-bit resolution. This module operates within a -20°C to 60°C temperature range. The temperature module features eight analog inputs, ≤50ppm/K temperature coefficient, <20mA current consumption from Iin, reverse polarity protection, and individual channel diagnosis.

View Details

Weidmuller u-remote UR20 Remote I/O Modules

Pulse Width Modulation (PWM) and Stepper Motor Module

The Pulse Width Modulation (PWM) and Stepper Motor module feature six integrated, parameterizable encoder or digital inputs and two digital outputs with 0.5A current. This module also features a 12VDC to 50VDC supply range, <150mJ/channel switch-off energy (inductive), and short-circuit proof. The PWM and stepper motor control module is efficient and flexible for use in the automation of robots, handling systems, or placement machines with stepper motors.

View Details

Weidmuller u-remote UR20 Remote I/O Modules

Plugkits

The Plugkits are RoHS compliant and are available in 27.438g and 21.05g weight.

View Details

Weidmuller u-remote UR20 Remote I/O Modules

Videos

Publicado: 2023-02-24 | Actualizado: 2026-05-20