Weintek cMT-FHDX-820 Ethernet Module

Weintek cMT-FHDX-820 Ethernet Module is a compact design, DIN-rail mountable HMI with an external touchscreen and full HD 1080p high resolution. This Ethernet module features a Quad-core CPU with a high-performance dedicated 3D processor, a fanless cooling system, and a built-in power isolator. The cMT-FHDX-820 headless HMI supports audio and video output via HDMI; its size and resolution are not limited by current HMI resolutions.

Features

  • Full HD 1080p high resolution HDMI™ output
  • Quad-core CPU with high performance dedicated 3D processor
  • Plays video in high resolution, video decode 1080p H.264
  • Supports customized resolution for 16:9 / 4:3 LCD monitor
  • Compact design and DIN-rail mountable
  • Fan-less cooling system
  • Built-in 4GB flash memory and RTC
  • One USB host port
  • Gigabit Ethernet port
  • Supports MPI 187.5K
  • Built-in power isolator

Specifications

  • Memory:
    • 4GB flash
    • 1GB RAM
  • Power:
    • 24±20%VDC input power
    • Built-in power isolation
    • 850mA @24VDC power consumption
  • 500VAC (1 minimum) voltage resistance
  • Isolation resistance exceeds 50MΩ at 500VDC
  • 29.8mm x 130mm x 115mm (WxHxD)
  • 35mm DIN rail mounting
  • Environment:
    • IP20 protection structure
    • 0°C to 50°C operating temperature range
    • 10% to 90% (non-condensing) relative humidity
    • Altitude (air pressure) below 3,000 meters (70.1kPa)
    • Vibration Endurance 10Hz to 25Hz (X, Y, and Z direction 2G 30 minutes)
Publicado: 2025-08-12 | Actualizado: 2025-09-09