L-Com Armored Ultra High Speed HDMI Cables

L-Com Armored Ultra High-Speed HDMI® Cables are male-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size. These cables feature an armored stainless steel jacket, available in lengths of 1m, 3m, and 5m with a diameter of 0.314 inches. The armored, ultra-high-speed HDMI cables provide a crystal-clear picture and sound for all audio/video needs. These cable assemblies include crush-resistant stainless steel armor, enhancing cable durability in all situations. The digital HDMI® cables are ideal for high-traffic areas where cables may be stepped on or run over. Typical applications include high-definition resolutions of 720P, 1080P, 4K, 8K, 10K, HDTV, gaming, ultra-high-speed HDMI, high-speed HDMI with Ethernet, home theater, and medical devices.

Features

  • Crush-resistant steel armor that increases cable durability for all situations
  • HDMI cable is capable of high definition resolutions of 8K@60Hz
  • Crystal clear picture and sound for all audio/video needs
  • Ideal for high traffic areas where cable may be stepped on or run over

Applications

  • High definition resolutions of 720P, 1080P, 4K, 8K, and 10K
  • HDTV and gaming
  • Ultra high speed HDMI; high speed HDMI with Ethernet
  • Home theatre: ALLM, eARC, QFT, QMS, HDR (High Dynamic Range), and Variable Refresh Rate (VRR)
  • Medical devices
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
HD8KA-1M HD8KA-1M Hoja de datos Cables HDMI Armored Ultra High Speed HDMI Cable, 1 Meter
HD8KA-3M HD8KA-3M Hoja de datos Cables HDMI Armored Ultra High Speed HDMI Cable, 3 Meter
HD8KA-5M HD8KA-5M Hoja de datos Cables HDMI Armored Ultra High Speed HDMI Cable, 5 Meter
Publicado: 2025-11-06 | Actualizado: 2025-11-19