Phoenix Contact S15 Power Circular Connectors

Phoenix Contact S15 Power Circular Connectors offer a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW. The bayonet fast-locking system enables tool-free, time-saving installation. Connection errors are prevented. The Phoenix Contact S15 Power Circular Connectors are robust in harsh industrial environments due to bend and vibration protection, and have received UL approval and IEC standardization for worldwide use.

Features

  • Unshielded size 15 circular connectors
  • Hybrid pin connector pattern
  • Three power contacts up to 16A
  • Two signal contacts up to 10A, PE
  • Bayonet fast-locking system
  • 6mm x 2.5mm conductor structure
  • PUR halogen-free cable
  • IP65, IP67 protection
  • Standardized in accordance with IEC 61076-2-116
  • Save time through easy, tool-free installation with bayonet fast-locking system
  • Significant space savings with power and signal contacts in a hybrid pin connector pattern
  • Robust in harsh industrial environments due to bend and vibration protection
  • UL approval and IEC standardization for worldwide use

Applications

  • Asynchronous and three‑phase motors (up to 7.5kW)
  • Industrial automation systems
  • Harsh industrial environments
  • Global industrial equipment
  • Applications requiring power + signal hybrid connections
View Results ( 13 ) Page
N.º de artículo Hoja de datos Longitud del cable Extremo A del conector Extremo B del conector
1514503 1514503 Hoja de datos 0.6 m Plug Socket
1514504 1514504 Hoja de datos 1.5 m (4.921 ft) Plug Socket
1514495 1514495 Hoja de datos 5 m (16.404 ft) Plug No Connector
1514502 1514502 Hoja de datos 0.3 m Plug Socket
1514499 1514499 Hoja de datos 3 m (9.843 ft) Socket No Connector
1514506 1514506 Hoja de datos 3 m (9.843 ft) Plug Socket
1514507 1514507 Hoja de datos 5 m (16.404 ft) Plug Socket
1514500 1514500 Hoja de datos 5 m (16.404 ft) Socket No Connector
1514492 1514492 Hoja de datos 1.5 m (4.921 ft) Plug No Connector
1514494 1514494 Hoja de datos 3 m (9.843 ft) Plug No Connector
Publicado: 2026-01-09 | Actualizado: 2026-01-27