HARTING M12 A-Code DeviceNet Overmolded Cable Assemblies

HARTING M12 A-Code DeviceNet Overmolded Cable Assemblies are designed for reliable power and data transmission within compact network setups. These overmolded cable assemblies support the DeviceNet protocol's physical layer by combining power and data wires into a single cable, offering significant space and cost savings. The M12 A-Code DeviceNet cable assemblies feature IP67 protection, rugged PVC jackets, and an operating temperature range of -40°C to 80°C for demanding conditions. These cable assemblies are tamper-proof and prevent communication failures with strain relief for secure connections. The M12 A-Code DeviceNet cable assemblies, rated for up to 60V and 4A, are ideal for automation, robotics, machinery, PLCs, and sensor connections.

Features

  • Compatible with DeviceNet protocol physical layer:
    • Specifically designed to work with ODVA-managed open protocol
    • Enables interoperability between network devices from various vendors
  • Overmolded connector ends:
    • Tamper-proof with rugged strain relief
    • Not possible to loosen or remove connectors from the cable, preventing communication failures
  •  Standardized according to IEC 61076-2-101:
    • Maximum compatibility when mating to connectors from other manufacturers
    • Flexibility and backward compatibility in retrofit applications
  • -40°C to 80°C operating temperature range
  • PVC cable jacket material
  • 60V voltage and 4A current ratings

Applications

  • Automation
  • Machinery
  • Semiconductor
  • Robotics
  • Vision systems
  • PLCs
  • Sensors
  • Distribution boxes
View Results ( 67 ) Page
N.º de artículo Hoja de datos Extremo A del conector Codificación Recuento de clavijas de extremo A del conector Género Longitud del cable Calibre de cable - AWG Subcategoría
21355354564050 21355354564050 Hoja de datos M12 A Coded 5 Position Male / Female 5 m 24 AWG to 22 AWG Cable Assemblies
21355152564060 21355152564060 Hoja de datos Cable Assemblies
21355154564019 21355154564019 Hoja de datos Cable Assemblies
21355352564005 21355352564005 Hoja de datos Cable Assemblies
21355352564015 21355352564015 Hoja de datos M12, Right Angle A Coded 5 Position Male / Female 1.5 m (4.921 ft) Cable Assemblies
21355352564060 21355352564060 Hoja de datos Cable Assemblies
21355152564003 21355152564003 Hoja de datos M12 A Coded 5 Position Male / Female 0.3 m 24 AWG to 22 AWG Cable Assemblies
21355152564010 21355152564010 Hoja de datos M12 A Coded 5 Position Male / Female 1 m 24 AWG to 22 AWG Cable Assemblies
21355152564020 21355152564020 Hoja de datos M12 A Coded 5 Position Male / Female 2 m 24 AWG to 22 AWG Cable Assemblies
21355152564033 21355152564033 Hoja de datos M12 A Coded 5 Position Male / Female 3.3 m 24 AWG to 22 AWG Cable Assemblies
Publicado: 2024-11-30 | Actualizado: 2024-12-04