Phoenix Contact M12 Push-Pull Network Cables
Phoenix Contact M12 Push-Pull Network Cables offer simple, reliable, and secure high-speed data transmission for Ethernet applications. The pre-assembled push-pull connectors feature a fast, tool-free installation, including in confined spaces and increased cabling densities. These M12 cables provide up to 80% time savings during installation compared to screw connections. Phoenix Contact M12 Push-Pull Network Cables are fully shielded with Advanced Shielding Technology and deliver seamless communication with high-speed data transmission up to 10Gbps. The product line is standardized in accordance with IEC 61076-2-010, offering a high degree of future-proofing.
Features
- For Ethernet applications
- Quick and reliable connection, even in confined spaces and increased cabling densities
- Time savings of 80% during installation compared to screw connections
- Seamless communication with high-speed data transmission
- Reliable shield connection with Advanced Shielding Technology
- Product range standardized in accordance with IEC 61076-2-010 offers high degree of future-proofing
Specifications
- M12 push-pull internal and external locking
- 8-position X-coded
- Ethernet CAT6A, 10Gbps
- Pin-and-socket versions
- Straight and angled versions
- 360° shielding
- PUR halogen-free cable
- IP65, IP67 degrees of protection
Videos
Publicado: 2026-03-30
| Actualizado: 2026-04-19