Würth Elektronik WE-LQS SMD Single Coil Power Inductors

Würth Elektronik WE-LQS SMD Single Coil Power Inductors are semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design. The wire windings of these WE-LQS inductors are bonded with a ferrite epoxy mixture on a special ferrite core. This series offers high Q at high frequencies, low DC-resistance, and industrial operating temperatures of -40°C to +125°C. Würth WE-LQS SMD Inductors can be used in high vibration environments. Other applications include integrated DC/DC converters, switching controllers that require high efficiency, portable power, laptops, and more.

Würth Elektronik has released the WE-LQSA series power inductors that have similar sizes and land patterns as the WE-LQS but are AEC-Q200 qualified. These inductors also have a wide operating temperature range of -50°C to +150°C.

Features

  • Tiny power inductor design
  • High current capability
  • Robust design and large durability
  • Soft saturation current
  • Low RDC
  • Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
  • -40°C to +125°C operating temperature range

Applications

  • Integrated DC/DC converters
  • Switching controllers that require high efficiency
  • Portable power (PDAs, smartphones, digital cameras, TVs, LCDs, etc.)
  • Embedded laptops and PCs
  • Big sizes are used to shock-proof circuits
Publicado: 2014-07-10 | Actualizado: 2026-05-06