Würth Elektronik WE-LQSH SMD Semi-Shielded Power Inductors

Würth Elektronik WE-LQSH SMD Semi-Shielded Power Inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The Würth Elektronik WE-LQSH series has a soft saturation behavior and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

Features

  • High current semi-shielded power inductor
  • 70% higher saturation current than WE-LQS series
  • Soft saturation current
  • Magnetically shielded through magnetic glue
  • 25V maximum peak voltage
  • -40°C to +125°C operating temperature range

Applications

  • Integrated DC/DC converters with high ripple currents
  • Switching controllers requiring high efficiency
  • Portable devices (smartphones, digital cameras, tablets)
  • Embedded laptops and PCs
Publicado: 2017-02-15 | Actualizado: 2026-05-06