Würth Elektronik WSEN-EVAL 6-Axis IMU Sensor Evaluation Board

Würth Elektronik WSEN-EVAL 6-Axis IMU Sensor Evaluation Board provides the opportunity to verify the performance of the WSEN-ISDS Inertial Measurement Unit, and to develop fast prototyping using an extension board. Typical applications include industrial IoT, connected devices, robotics, drones, and automation.

The WSEN-EVAL Evaluation Board is designed to be used with either the Sensor Shield for Arduino (2501000101291) or the Sensor FeatherWing (2501000201291). The board can also be mounted on a breadboard using through-hole pin header connections.

Features

  • Assist to develop fast prototyping
  • Verify the sensor performance
  • Consist 3-axis gyroscope and 3-axis acceleration
  • I2C and SPI digital communication interface

Applications

  • Industrial IoT
  • Connected devices
  • Robotics
  • Drones
  • Automation

Block Diagram

Block Diagram - Würth Elektronik WSEN-EVAL 6-Axis IMU Sensor Evaluation Board

Schematic Diagram

Schematic - Würth Elektronik WSEN-EVAL 6-Axis IMU Sensor Evaluation Board
Publicado: 2023-05-25 | Actualizado: 2024-06-20