Würth Elektronik WE-PD2SR Self-Centering Shielded Power Inductors

Würth Elektronik WE-PD2SR Self-Centering Shielded Power Inductors are magnetically shielded and feature a low leakage field and stable inductance current due to the self-centering shielding ring construction. They are a pin-to-pin replacement in an EMI-optimized design for this unshielded family compatible with the PD2 size 7850 and are ready to solder and test. The WE-PD2SR series is trimmed to have high saturation currents for its compact size of 7.8mm x 7.8mm and has a wide range of different inductance values available. The recommended solder profile is reflow. The operating temperature range is -40°C to +125°C.

Features

  • Magnetic shielded version from the WE-PD2, which results in a low leakage field
  • Low self-losses
  • Stable inductance current due to the self-centering shielding ring construction
  • Pin compatible with the PD2 size 7850 ready to solder and test
  • Small size
  • Recommended solder profile: Reflow
  • -40°C to +125°C operating temperature range

Applications

  • Switching regulators with low operation voltage such as portable devices
  • Integrated DC/DC converters
  • Switching regulators with extremely high efficiency
Publicado: 2013-10-17 | Actualizado: 2026-05-06