Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors

Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors are magnetically shielded and feature a nickel-zinc core and a shielding ring material. The WE-HEPC series offers a land pattern that matches the WE-LQFS, WE-SPC, and WE-TPC series. Würth Elektronik AEC-Q200 High Efficiency Shielded Power Inductors are AEC-Q200 Grade 1 qualified and available in 5030 and 6030 package sizes. Applications include DC/DC converters, compact designs, embedded laptops and PCs, and filtering.

Features

  • Magnetically shielded
  • AEC-Q200 grade 1 qualified
  • Recommended solder profile: Reflow
  • 5030 and 6030 package sizes
  • Land pattern matching with WE-LQFS, WE-SPC, and WE-TPC series
  • -40°C to +125°C operating temperature range

Applications

  • DC/DC converters
  • Compact designs
  • Embedded laptops and PCs
  • Filtering
Publicado: 2023-01-24 | Actualizado: 2026-05-06