Würth Elektronik Rotary Switches
Würth Elektronik Rotary Switches are available in many standard configurations in size, mounting technology, and actuator types. The switches also are available with real and complement code versions. All rotary switches, excluding the 10mm x 10mm right-angled types, are IP67 rated. Applications include industrial and white goods.Features
- Options
- Sizes
- 7mm x 7mm
- 10mm x 10mm
- 10mm x 10mm, right-angled on the pitch 2.54mm and 5.08mm
- THT or SMT
- Real and complement code
- IP67 rating (excluding the 10mm x 10mm right-angled types)
- Sizes
- Full load life cycle test
- 48-hour salt spray test
- UL 94 flammability ratings
- 5x reflow on SMT components
- Gold plating on the contacts and terminals
Applications
- Industrial
- White goods
Specifications
- WS-ROSV SMT Rotary Switches
- 10 and 16 position
- 1x deck
- 1x pole per deck
- 100mA to 150mA current rating range
- 24VDC and 42VDC rated voltages
- 10,000-step to 25,000-step electrical life range
- 250VAC dielectric withstanding voltage
- PCB mount
- IP67 rated
- WS-ROTU THT Rotary Switches
- Non-illuminated
- 2.54mm or 5.08mm pitch
- 10 and 16 position
- 250VAC dielectric withstanding voltage
- 200mA to 400mA current rating range
- 80mΩ initial contact resistance
- 10,000-step electrical life
- WS-ROTV THT Rotary Switches
- 8 to 16 positions
- 250VAC dielectric withstanding voltage
- IP67 rated
- 7mm x 7mm or 10mm x 10mm in size
- 10,000-step to 25,000-step electrical life range
- 400mA current rating
- 24VDC and 42VDC rated voltages
- 80mΩ initial contact resistance
Additional Resource
Videos
Publicado: 2022-06-13
| Actualizado: 2025-03-18