Würth Elektronik WE-ACHC High Current Air Coils

Würth Elektronik WE-ACHC High Current Air Coils feature flat wire for high-frequency applications. Available in two sizes, 1010 and 1212, the WE-ACHC has an IR up to 40A and up to 50% higher Q-Factor than other products. The coil label enables pick-and-place assembly. Würth Elektronik WE-ACHC High Current Air Coils are suitable for high power filters, RF-Voltage regulators, and high-current applications.

Features

  • High-quality factor Q
  • High currents
  • ±20% inductance tolerances 
  • -40°C to +125°C operating temperatures

Applications

  • High power filter
  • RF-voltage regulator
  • High-current applications
View Results ( 10 ) Page
N.º de artículo Hoja de datos Inductancia Corriente CC máxima Resistencia CC máxima Longitud Ancho Altura
7449152066 7449152066 Hoja de datos 66 nH 32 A 990 uOhms 12 mm 11.5 mm 8.8 mm
7449150023 7449150023 Hoja de datos 23 nH 30 A 1.2 mOhms 10 mm 10 mm 4 mm
7449150046 7449150046 Hoja de datos 46.5 nH 28 A 1.62 mOhms 10 mm 10 mm 5 mm
7449150079 7449150079 Hoja de datos 79 nH 23 A 2.11 mOhms 10 mm 10 mm 5.8 mm
7449150111 7449150111 Hoja de datos 111 nH 22 A 2.11 mOhms 10 mm 10 mm 6.9 mm
7449150146 7449150146 Hoja de datos 146 nH 19 A 3.33 mOhms 10 mm 10 mm 6.5 mm
7449152022 7449152022 Hoja de datos 22 nH 40 A 550 uOhms 12 mm 11.5 mm 6.6 mm
7449152042 7449152042 Hoja de datos 42 nH 34 A 770 uOhms 12 mm 11.5 mm 7.6 mm
7449152090 7449152090 Hoja de datos 90 nH 30 A 1.21 mOhms 12 mm 11.5 mm 10.4 mm
7449152111 7449152111 Hoja de datos 117 nH 32 A 1.43 mOhms 12 mm 11.5 mm 11.3 mm
Publicado: 2017-08-01 | Actualizado: 2022-07-12