Würth Elektronik WE-CHSA SMD High Current Inductors
Würth Elektronik WE-CHSA SMD High Current Inductors are magnetically shielded and AEC-Q200 qualified. These inductors feature a patented construction that forms the basis for an optimally centered air gap within the component. Würth Elektronik WE-CHSA SMD High Current Inductors offer a saturation current 12% higher on average than comparable reference products. Typical applications include filter choke for motor electronics, car infotainment, and multimedia.
Features
- Magnetically shielded rod-core inductors
- 28A current capability
- Patented construction
- 160nH to 75µH inductance range
- 1.65mΩ to 60.9mΩ maximum DC resistance range
- 7A to 57A saturation current range
- 19MHz to 230MHz self resonant frequency range
- Ideal co-planarity due to embedded solder pads
- -55°C to +150°C operating temperature range
Applications
- Filter chokes for motor electronics
- Car infotainment
- Multimedia
Sample Kit
The WE-CHSA sample kit contains AEC-Q200-qualified, magnetically shielded SMD high-current inductors that feature current capabilities up to 28A.
View Product Listing
Publicado: 2018-02-07
| Actualizado: 2026-05-06