Würth Elektronik WE-GFH High Frequency Power & Filter Inductors
Würth Elektronik WE-GFH High-Frequency Power and Filter Inductors are chip SMD inductors with higher current capability and low loss and are especially suitable for filtering in high-frequency applications. These inductors utilize improved materials that offer less attenuation of the information signal and better soldering properties due to the optimized geometry of solder terminals. Würth WE-GFH High-Frequency Power and Filter Inductors are designed for filtering disturbance near the operation frequency in the 100kHz to 1GHz range.Features
- Less attenuation of the information signal due to improved materials
- Better soldering properties due to optimized geometry of solder terminals
- Designed for filtering disturbance near the operation frequency in the 100kHz to 1GHz range
View Results ( 45 ) Page
| N.º de artículo | Hoja de datos | Descripción | Corriente CC máxima | Q Mínimo |
|---|---|---|---|---|
| 7447629033 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 2520 3.3uH 770mA 75mOhms | 600 mA | 20 |
| 7447629047 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 2520 4.7uH 630mA 90mOhms | 510 mA | 20 |
| 7447629010 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 2520 1uH 1100mA 40mOhms | 850 mA | 20 |
| 7447629330 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 2520 33uH 275mA 500mOhms | 210 mA | 30 |
| 744764901 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 3225 1uH 1.7A 156mOhms | 1.55 A | 20 |
| 744764902 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 3225 2.2uH 1.4A 26mOhms | 1.1 A | 25 |
| 744764903 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 3225 3.3uH 1.25A 325mOhm | 1.05 A | 25 |
| 744764904 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 3225 4.7uH 0.95A 52mOhms | 800 mA | 30 |
| 744764910 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 3225 10uH 0.65A 1105mOhms | 500 mA | 30 |
| 7447649115 | ![]() |
Inductores de RF - SMD WE-GFH HiFreq 3225 15uH 0.55A 169mOhms | 450 mA | 35 |
Publicado: 2015-09-02
| Actualizado: 2022-03-11