Würth Elektronik WE-HCF SMD High Current Inductors

Würth Elektronik WE-HCF SMD High Current Inductors are storage inductors for DC/DC switching regulators with very high power output and high efficiency.  The 2818 package size achieves a 10% lower DC resistance. In addition, the 2818 package size has a saturation current that is approximately 10% higher than that of other standard products on the market. Other features include magnetic shielding, very low core losses (MnZn), and current capability up to 32A.

Features

  • Saturation current up to 75A
  • Very low core losses (MnZn)
  • -40°C to +125°C operating temperature range
  • Magnetically shielded
  • Recommended solder profile: Reflow
  • Current capability up to 32A

Applications

  • Storage inductor for high-efficiency DC/DC converters
  • Single and poly-phase buck converters
  • Filter for audio applications
  • Optimized for high current boost applications
Publicado: 2014-07-01 | Actualizado: 2026-05-06