Würth Elektronik WE-HCMD High-Current Inductors
Würth Elektronik WE-HCMD High-Current Inductors feature high saturation current and high coupling factor for CPU motherboards, powering processors, or FPGAs. These inductors include a 70nH to 200nH inductance range, 125µΩ low RDC, and up to 190A saturation current with up to 0.98 high coupling factor. The WE-HCMD inductors operate at 125°C and come in an MnZn core, high-permeability material. Typical applications include TLVR topology, internet switches, multiphase voltage regulators, and high-power ASIC devices.
Features
- Up to 190A saturation current
- Up to 125µΩ low Rdc
- Up to 0.98 coupling factor
- 125°C operating temperature
- MnZn core, high permeability material
Applications
- Trans-inductor Voltage Regulator (TLVR) topology
- Multiphase voltage regulators
- CPU motherboards
- Servers
- Field Programmable Gate Arrays (FPGA)
- Internet switches
- High-power ASIC devices
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Corriente de saturación | Longitud | Ancho | Altura |
|---|---|---|---|---|---|---|
| 7443000910070 | ![]() |
70 nH | 166 A | 9.3 mm | 6.1 mm | 10.2 mm |
| 7443000910100 | ![]() |
100 nH | 117 A | 9.3 mm | 6.1 mm | 10.2 mm |
| 7443000910120 | ![]() |
120 nH | 98 A | 9.3 mm | 6.1 mm | 10.2 mm |
| 7443000910150 | ![]() |
150 nH | 79 A | 9.3 mm | 6.1 mm | 10.2 mm |
| 7443001111070 | ![]() |
70 nH | 190 A | 11.7 mm | 5.7 mm | 11 mm |
| 7443001111105 | ![]() |
105 nH | 142 A | 11.7 mm | 5.7 mm | 11 mm |
| 7443001111120 | ![]() |
120 nH | 122 A | 11.7 mm | 5.7 mm | 11 mm |
| 7443001111150 | ![]() |
150 nH | 99 A | 11.7 mm | 5.7 mm | 11 mm |
| 7443001111180 | ![]() |
180 nH | 82 A | 11.7 mm | 5.7 mm | 11 mm |
| 7443001111200 | ![]() |
200 nH | 76 A | 11.7 mm | 5.7 mm | 11 mm |
Publicado: 2024-12-10
| Actualizado: 2026-05-29