Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors

Würth Elektronik WE-MAIA SMD Metal Alloy Power Inductors offer AEC-Q200 qualifications and provide 50% higher switching controller efficiency due to high saturation current (ISAT) and low DC resistance (RDC). Würth Elektronik WE-MAIA features a pre-pressed case that prevents material cracks in the core and reduces the stray field. WE-MAIA series is magnetically shielded and ensures a more effective process control due to a higher level of automation.

Features

  • Magnetic iron alloy allows high-rated currents
  • Compact design
  • Magnetically shielded
  • High current capability and handles height transient current spikes
  • Low acoustic noise and low leakage flux noise
  • -40°C to +125°C operating temperature range
  • AEC-Q200 qualified
  • Lower inductance values for high switching frequencies

Applications

  • Power supplies for smartphones, tablet PCs, and other mobile devices
  • DC/DC converters for high current power supplies
  • DC/DC converters for Field Programmable Gate Arrays (FPGA)
  • POL converters
  • Portable power (PDAs, digital cameras)
  • Mainboards / graphic cards
  • Battery-powered devices
  • Wireless communication device
Publicado: 2017-04-28 | Actualizado: 2026-05-29